Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2301-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3716
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 180+ | $3.610 |
| 500+ | $3.490 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 180
Multiple: 36
$649.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2301-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3716
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance10µH
RMS Current (Irms)20A
DC Resistance Max5mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
20A
Inductance Tolerance
± 15%
Inductance
10µH
DC Resistance Max
5mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
