Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2304-V-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3723
Product Range2300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 150+ | $3.310 |
Price for:Each
Minimum: 150
Multiple: 150
$496.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2304-V-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3723
Product Range2300 Series
Technical Datasheet
Product Range2300 Series
Inductance18µH
RMS Current (Irms)17.2A
DC Resistance Max6mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2300 Series
RMS Current (Irms)
17.2A
Inductance Tolerance
± 15%
Inductance
18µH
DC Resistance Max
6mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
