Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5704-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3782
Product Range5700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 320+ | $4.960 |
| 500+ | $4.570 |
| 1000+ | $4.470 |
| 2500+ | $4.360 |
Price for:Each
Minimum: 320
Multiple: 160
$1,587.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5704-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3782
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance275µH
RMS Current (Irms)2A
DC Resistance Max0.24ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
2A
Inductance Tolerance
± 15%
Inductance
275µH
DC Resistance Max
0.24ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
