Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-471K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8610
Cut Tape63K3512
Product RangePM105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.520 | $1,520.00 |
| Total Price | $1,520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.929 |
| 4000+ | $0.835 |
| 6000+ | $0.805 |
| 10000+ | $0.787 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105-471K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8610
Cut Tape63K3512
Product RangePM105 Series
Inductance470µH
RMS Current (Irms)420mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangePM105 Series
DC Resistance Max1.48ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
PM105 Series
Inductance Tolerance
± 10%
RMS Current (Irms)
420mA
Saturation Current (Isat)
800mA
DC Resistance Max
1.48ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM105-471K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
