Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-100-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8708
Cut Tape63K3600
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.390 | $556.00 |
| Total Price | $556.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 400+ | $1.390 |
| 800+ | $1.350 |
| 1200+ | $1.320 |
| 2000+ | $1.300 |
| 4000+ | $1.270 |
| 10000+ | $1.240 |
| 20000+ | $1.220 |
| 40000+ | $1.190 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.390 |
| 1200+ | $1.350 |
| 2000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-100-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel83R8708
Cut Tape63K3600
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance100µH
Inductance, Parallel100µH
RMS Current, Parallel980mA
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.21ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
Inductance, Parallel
100µH
Saturation Current, Parallel
-000A
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
RMS Current, Parallel
980mA
DC Resistance Max, Parallel
0.21ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
