Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2300HT-220-V-RCCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AN8087
Product Range2300HT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 150+ | $5.446 |
| 300+ | $5.348 |
| 600+ | $5.236 |
| 1050+ | $5.138 |
| 2550+ | $5.026 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2300HT-220-V-RCCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.13AN8087
Product Range2300HT Series
Technical Datasheet
Product Range2300HT Series
Inductance22µH
RMS Current (Irms)19A
DC Resistance Max8000µohm
Inductance Tolerance± 15%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
2300HT Series
RMS Current (Irms)
19A
Inductance Tolerance
± 15%
Inductance
22µH
DC Resistance Max
8000µohm
SVHC
No SVHC (20-Jun-2016)
Alternatives for 2300HT-220-V-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
