Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3313J-1-101ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel49AK2605
Re-Reel06X8992RL
Cut Tape06X8992
Product Range3313 Series
Your Part Number
1,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.880 |
| 25+ | $2.690 |
| 50+ | $2.440 |
| 100+ | $2.200 |
| 250+ | $1.940 |
| 500+ | $1.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.460 |
| 2000+ | $1.390 |
| 4000+ | $1.270 |
| 6000+ | $1.230 |
| 10000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3313J-1-101ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel49AK2605
Re-Reel06X8992RL
Cut Tape06X8992
Product Range3313 Series
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3313 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.2mm
Product Width3.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3313 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
125mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3313J-1-101E
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
