Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4610X-104-331/471LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47Y7249
Product Range4600X Series
Your Part Number
3,247 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.744 |
| 10+ | $0.540 |
| 25+ | $0.484 |
| 50+ | $0.430 |
| 100+ | $0.370 |
| 500+ | $0.319 |
| 1000+ | $0.287 |
| 2500+ | $0.265 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4610X-104-331/471LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47Y7249
Product Range4600X Series
Technical Datasheet
Resistance R1330ohm
Product Range4600X Series
Resistance R2470ohm
No. of Elements16Elements
Network Circuit TypeDual Terminator
Resistor Case / PackageSIP
No. of Pins10Pins
Power Rating per Resistor200mW
Absolute Resistance Tolerance± 2%
Absolute TCR± 100ppm/°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4600X series Network Resistor recommended for rosin flux and solvent clean or no clean flux processes.
- Low profile is compatible with DIPs
- Wide assortment of pin packages enhances design flexibility
- Marking on contrasting background for permanent identification
Technical Specifications
Resistance R1
330ohm
Resistance R2
470ohm
Network Circuit Type
Dual Terminator
No. of Pins
10Pins
Absolute Resistance Tolerance
± 2%
Automotive Qualification Standard
-
Product Range
4600X Series
No. of Elements
16Elements
Resistor Case / Package
SIP
Power Rating per Resistor
200mW
Absolute TCR
± 100ppm/°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 4610X-104-331/471L
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
