Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT10-330J4LF Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%](https://canada.newark.com/productimages/standard/en_US/4631749.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAT10-330J4LFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel61J4649
Cut Tape97M3808
Product RangeCAT10 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.025 | $250.00 |
| Total Price | $250.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 30000+ | $0.019 |
| 50000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10-330J4LFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel61J4649
Cut Tape97M3808
Product RangeCAT10 Series
Technical Datasheet
Resistance33ohm
Product RangeCAT10 Series
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
No. of Resistors4Resistors
Resistor TerminalsConcave
Voltage Rating25V
Resistance Tolerance± 5%
Power Rating per Resistor31mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating31mW
Product Length2mm
Product Width1mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
33ohm
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
25V
Power Rating per Resistor
31mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
31mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAT10 Series
Resistor Case / Package
0804 [2010 Metric]
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for CAT10-330J4LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
