Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM453232-100KL. Wirewound Inductor, 10 µH, 1.6 ohm, 20 MHz, 250 mA, 1812 [4532 Metric], CM45 Series](https://canada.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM453232-100KL.Copy
Newark Part No.27AC1890
Product RangeCM45 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $0.274 |
| 1500+ | $0.253 |
| 2500+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$137.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-100KL.Copy
Newark Part No.27AC1890
Product RangeCM45 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangeCM45 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
20MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
CM45 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.6ohm
DC Current Rating
250mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CM453232-100KL.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
