Print Page
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.140 |
| 25+ | $1.020 |
| 50+ | $0.905 |
| 100+ | $0.783 |
| 500+ | $0.677 |
| 1000+ | $0.609 |
| 2500+ | $0.565 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL25U-0Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T4617
Product RangeCMF-RL
Technical Datasheet
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current60mA
Trip Current150mA
Time to Trip0.25s
Fuse ShapeRectangular
Current Rating Max900mA
Lead Spacing5mm
Diameter-
Length5.2mm
Thickness3.5mm
Height5.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMF-RL
Holding Current
60mA
Time to Trip
0.25s
Current Rating Max
900mA
Diameter
-
Thickness
3.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
5.2mm
Height
5.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CMF-RL25U-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

