Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP0603-FX-27R0ELF SMD Chip Resistor, 27 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/76AH2260-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-27R0ELFCopy
Newark Part No.
Full Reel65AH0145
Re-Reel76AH2242
Cut Tape76AH2242
Product RangeCMP Series
Your Part Number
4,937 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.019 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.244 | $0.019 |
| 25+ | $0.081 | $0.019 |
| 50+ | $0.075 | $0.019 |
| 100+ | $0.069 | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.055 |
| 10000+ | $0.043 |
| 20000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP0603-FX-27R0ELFCopy
Newark Part No.
Full Reel65AH0145
Re-Reel76AH2242
Cut Tape76AH2242
Product RangeCMP Series
Technical Datasheet
Resistance27ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Product RangeCMP Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27ohm
Power Rating
250mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
CMP Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CMP0603-FX-27R0ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
