Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CMP2010AFX-1004ELF SMD Chip Resistor, 1 Mohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/76AH2260-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-1004ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AH0216
Re-Reel76AH2310RL
Cut Tape76AH2310
Product RangeCMP-A Series
Your Part Number
3,239 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.571 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 25+ | $0.239 |
| 100+ | $0.216 |
| 250+ | $0.190 |
| 500+ | $0.175 |
| 1000+ | $0.147 |
| 2500+ | $0.136 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.171 |
| 12000+ | $0.164 |
| 20000+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMP2010AFX-1004ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65AH0216
Re-Reel76AH2310RL
Cut Tape76AH2310
Product RangeCMP-A Series
Technical Datasheet
Resistance1Mohm
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Product RangeCMP-A Series
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1Mohm
Power Rating
1W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
CMP-A Series
Resistor Type
Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CMP2010AFX-1004ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
