Print Page
17,875 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 25+ | $0.039 |
| 100+ | $0.034 |
| 250+ | $0.027 |
| 500+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR01005-JW-331GLFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65AH0265
Re-Reel73AH0136RL
Cut Tape73AH0136
Product RangeCR Series
Technical Datasheet
Resistance330ohm
Resistor Case / Package01005 [0402 Metric]
Power Rating31.25mW
Product RangeCR Series
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
01005 [0402 Metric]
Product Range
CR Series
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CR01005-JW-331GLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS CR01005-JW-331GLF SMD Chip Resistor, 330 ohm, ± 5%, 31.25 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://canada.newark.com/productimages/standard/en_US/73AH0133-40.jpg)