Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM0805-FX-51R0ELF SMD Chip Resistor, CRM Series, 51 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/4827789.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM0805-FX-51R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel17T4241RL
Cut Tape17T4241
Product RangeCRM Series
Your Part Number
9,983 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.122 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.031 |
| 100+ | $0.027 |
| 250+ | $0.022 |
| 500+ | $0.021 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805-FX-51R0ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel17T4241RL
Cut Tape17T4241
Product RangeCRM Series
Technical Datasheet
Resistance51ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CRM series is a high power current sense thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
- Precision chip resistor
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
51ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRM0805-FX-51R0ELF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
