Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM1206-FX-1000ELF SMD Chip Resistor, 100 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-1000ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1227RL
Cut Tape34AK1227
Product RangeCRM Series
Your Part Number
13,069 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.083 |
| 100+ | $0.056 |
| 250+ | $0.041 |
| 500+ | $0.036 |
| 1000+ | $0.031 |
| 2500+ | $0.029 |
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-1000ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1227RL
Cut Tape34AK1227
Product RangeCRM Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CRM1206-FX-1000ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
