Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM1206-FX-R160ELF SMD Current Sense Resistor, 0.16 ohm, CRM Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4827789.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-R160ELFCopy
Newark Part No.53W8728
Product RangeCRM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 5000
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM1206-FX-R160ELFCopy
Newark Part No.53W8728
Product RangeCRM Series
Technical Datasheet
Resistance0.16ohm
Product RangeCRM Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length3.2mm
Temperature Coefficient± 100ppm/°C
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.16ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
