Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2010-JW-2R0ELF SMD Current Sense Resistor, 2 ohm, CRM Series, 2010 [5025 Metric], 1 W, ± 5%, Thick Film](https://canada.newark.com/productimages/standard/en_US/4827789.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2010-JW-2R0ELFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel81Y0994RL
Cut Tape81Y0994
Product RangeCRM Series
Your Part Number
7,264 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.641 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 25+ | $0.348 |
| 50+ | $0.285 |
| 100+ | $0.223 |
| 250+ | $0.188 |
| 500+ | $0.166 |
| 1000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2010-JW-2R0ELFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel81Y0994RL
Cut Tape81Y0994
Product RangeCRM Series
Technical Datasheet
Resistance2ohm
Product RangeCRM Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
