Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRM2512AJW-103ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel46AC0552
Re-Reel47AC8758RL
Cut Tape47AC8758
Product RangeCRM-A Series
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.331 | $0.00 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.438 |
| 20+ | $0.428 |
| 30+ | $0.419 |
| 50+ | $0.409 |
| 100+ | $0.399 |
| 250+ | $0.358 |
| 500+ | $0.335 |
| 1000+ | $0.265 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.331 |
| 5000+ | $0.313 |
| 10000+ | $0.278 |
| 20000+ | $0.252 |
| 30000+ | $0.234 |
| 50000+ | $0.216 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512AJW-103ELFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel46AC0552
Re-Reel47AC8758RL
Cut Tape47AC8758
Product RangeCRM-A Series
Technical Datasheet
Resistance Tolerance± 5%
Resistance10kohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeCRM-A Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
10kohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRM2512AJW-103ELF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
