Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS1206-FW-1R00ELF SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, Anti-Surge](https://canada.newark.com/productimages/standard/en_US/5349824.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS1206-FW-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4087
Re-Reel42Y0195RL
Cut Tape42Y0195
Product RangeCRS Series
Your Part Number
5,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.295 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 25+ | $0.135 |
| 100+ | $0.124 |
| 250+ | $0.111 |
| 500+ | $0.101 |
| 1000+ | $0.094 |
| 2500+ | $0.087 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.107 |
| 10000+ | $0.089 |
| 20000+ | $0.080 |
| 30000+ | $0.074 |
| 50000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS1206-FW-1R00ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel69AK4087
Re-Reel42Y0195RL
Cut Tape42Y0195
Product RangeCRS Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating400V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
400V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for CRS1206-FW-1R00ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
