Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-5930K-1L00G SMD Current Sense Resistor, 1 mohm, CSI2H-5930 Series, 5931 [1577 Metric], 9 W, ± 2%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/86AK2053-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-5930K-1L00GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2051
Product RangeCSI2H-5930 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.250 |
| 6000+ | $2.130 |
| 9000+ | $1.930 |
| 15000+ | $1.740 |
| 30000+ | $1.570 |
| 75000+ | $1.320 |
| 150000+ | $1.130 |
| 300000+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$6,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-5930K-1L00GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86AK2051
Product RangeCSI2H-5930 Series
Technical Datasheet
Resistance1mohm
Product RangeCSI2H-5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating9W
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height1.41mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 2%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-5930 Series
Power Rating
9W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
1.41mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
