Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoH-854Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94M7437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $40.620 |
| 5+ | $38.880 |
| 10+ | $37.130 |
| 25+ | $33.820 |
| 50+ | $31.290 |
| 100+ | $30.710 |
| 250+ | $29.930 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$40.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-854Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94M7437
Technical Datasheet
Kit Contents30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Power Rating-
Range of Resistor Values1kohm to 50kohm
Resistance Tolerance-
No. of Items in Kit30
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Kit Contents
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
Range of Resistor Values
1kohm to 50kohm
No. of Items in Kit
30
SVHC
No SVHC (17-Jan-2023)
Power Rating
-
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Alternatives for H-854
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
