Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-R900-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel60H8379
Cut Tape32AK7859
Product RangeMF-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.060 | $3,180.00 |
| Total Price | $3,180.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.521 |
| 9000+ | $0.511 |
| 15000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R900-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel60H8379
Cut Tape32AK7859
Product RangeMF-R Series
Technical Datasheet
Product RangeMF-R Series
Voltage Rating30V
Holding Current9A
Trip Current18A
Time to Trip20s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length24.2mm
Thickness3mm
Height32.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MF-R Series
Holding Current
9A
Time to Trip
20s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
18A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
24.2mm
Height
32.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
