Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX160/72-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN7958
Product RangeMF-RX/72 Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.447 |
| 25+ | $0.430 |
| 50+ | $0.414 |
| 100+ | $0.398 |
| 250+ | $0.384 |
| 500+ | $0.372 |
| 1000+ | $0.363 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX160/72-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN7958
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Voltage Rating72V
Holding Current1.6A
Trip Current8A
Time to Trip11.4s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length13.94mm
Thickness3.1mm
Height19.94mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
MF-RX/72 Series
Holding Current
1.6A
Time to Trip
11.4s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72V
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
13.94mm
Height
19.94mm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for MF-RX160/72-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
