Print Page
1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.115 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.115 |
| 30+ | $0.092 |
| 100+ | $0.084 |
| 250+ | $0.074 |
| 500+ | $0.067 |
| 1000+ | $0.060 |
| 2500+ | $0.054 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.035 |
| 36000+ | $0.034 |
| 60000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH2029-601YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J7444
Re-Reel57AC2557RL
Cut Tape57AC2557
Product RangeMH Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating1A
Product RangeMH Series
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1A
DC Resistance Max
0.2ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for MH2029-601Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

