Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2110-101K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3173
Product RangePM2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 126+ | $6.420 |
| 252+ | $5.690 |
| 378+ | $5.270 |
| 630+ | $4.860 |
| 1260+ | $4.320 |
| 3150+ | $3.910 |
| 6300+ | $3.370 |
| 12600+ | $3.110 |
Price for:Each
Minimum: 126
Multiple: 126
$808.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-101K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3173
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance100µH
RMS Current (Irms)5.4A
DC Resistance Max32mohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.75mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PM2110 series SMD high-current Power Inductor with toroidal iron core and an epoxy resin adhesive. It has tin/silver/copper (Sn/Ag/Cu) termination and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Formerly JW Miller® model
- 0.1V Test voltage
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
5.4A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (23-Jan-2024)
Inductance
100µH
DC Resistance Max
32mohm
Product Length
30.5mm
Product Height
15.75mm
Technical Docs (2)
Alternatives for PM2110-101K-RC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
