Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2120-100K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3209
Product RangePM2120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 126+ | $4.600 |
| 500+ | $4.180 |
| 1000+ | $3.700 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 126
Multiple: 126
$579.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-100K-RCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.63K3209
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance10µH
RMS Current (Irms)13.9A
DC Resistance Max0.007ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
13.9A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (07-Jul-2017)
Inductance
10µH
DC Resistance Max
0.007ohm
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (3)
Alternatives for PM2120-100K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
