Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-50R0FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55R1114
Product RangePWR220T-20 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 300+ | $3.990 |
| 500+ | $3.690 |
| 1000+ | $3.300 |
| 2500+ | $3.100 |
Price for:Each
Minimum: 300
Multiple: 300
$1,197.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-50R0FCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.55R1114
Product RangePWR220T-20 Series
Technical Datasheet
Resistance50ohm
Product RangePWR220T-20 Series
Resistance Tolerance± 1%
Resistor Case / PackageTO-220
Power Rating20W
Voltage Rating250V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCLead (15-Jan-2019)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Resistance Tolerance
± 1%
Power Rating
20W
Temperature Coefficient
± 100ppm/°C
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-20 Series
Resistor Case / Package
TO-220
Voltage Rating
250V
Resistor Technology
Thick Film
Product Diameter
-
Product Width
4mm
Operating Temperature Max
155°C
SVHC
Lead (15-Jan-2019)
Technical Docs (3)
Alternatives for PWR220T-20-50R0F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
