Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR8937W1002FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AM2275
Cut Tape22AM2275
Product RangePWR8937 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.220 | $8.22 |
| Total Price | $8.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 10+ | $7.730 |
| 25+ | $7.300 |
| 50+ | $6.740 |
| 100+ | $6.160 |
| 250+ | $5.430 |
| 500+ | $4.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR8937W1002FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel22AM2275
Cut Tape22AM2275
Product RangePWR8937 Series
Resistance10kohm
Resistance Tolerance± 1%
Power Rating5W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR8937 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length22.5mm
Product Width9.2mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
PWR8937 Series
Voltage Rating
-
Product Width
9.2mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
22.5mm
Operating Temperature Min
-65°C
Qualification
-
Alternatives for PWR8937W1002FE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
