Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-471KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J7922
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $0.331 |
| 2500+ | $0.308 |
Price for:Each
Minimum: 1200
Multiple: 1200
$397.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-471KLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J7922
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance470µH
Inductor Construction-
RMS Current (Irms)500mA
Saturation Current (Isat)-
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
500mA
DC Resistance Max
1.3ohm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for RLB0914-471KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
