Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRT12C2Y202Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60H8849
Product RangeRT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 30+ | $56.400 |
| 50+ | $53.550 |
| 100+ | $50.810 |
| 250+ | $46.020 |
Price for:Each
Minimum: 30
Multiple: 30
$1,692.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRT12C2Y202Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60H8849
Product RangeRT12 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeSide Adjust
Track Resistance2kohm
Potentiometer MountingPanel Mount
Resistance Tolerance± 5%
No. of Turns22Turns
Product RangeRT12 Series
Temperature Coefficient± 50ppm/°C
Power Rating1W
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.83mm
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Panel Mount
No. of Turns
22Turns
Temperature Coefficient
± 50ppm/°C
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
2kohm
Resistance Tolerance
± 5%
Product Range
RT12 Series
Power Rating
1W
Resistor Case / Package
-
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
