Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0604A-150MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel41Y0149
Cut Tape33AK4278
Product RangeSDE0604A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.607 | $1,821.00 |
| Total Price | $1,821.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.607 |
| 5000+ | $0.556 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.356 |
| 6000+ | $0.342 |
| 9000+ | $0.332 |
| 15000+ | $0.322 |
| 30000+ | $0.315 |
| 75000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-150MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel41Y0149
Cut Tape33AK4278
Product RangeSDE0604A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.65A
Product RangeSDE0604A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
1.65A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.14ohm
Product Length
5.8mm
Product Height
4.5mm
Alternatives for SDE0604A-150M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
