Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-152JLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J8069
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$703.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-152JLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61J8069
Product RangeSDR0503 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)59mA
Inductor ConstructionUnshielded
Product RangeSDR0503 Series
Saturation Current (Isat)72mA
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max13ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Saturation Current (Isat)
72mA
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
59mA
Product Range
SDR0503 Series
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
13ohm
Product Length
5mm
Product Height
3mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
