Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-101KL
Newark Part No.83R8858
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.418 |
2000+ | $0.398 |
4000+ | $0.384 |
6000+ | $0.370 |
10000+ | $0.358 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$418.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-101KL
Newark Part No.83R8858
Product RangeSDR0805 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)1.1A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductance Tolerance± 10%
DC Resistance Max0.45ohm
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 10%
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
720mA
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
0.45ohm
Product Width
7.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for SDR0805-101KL
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate