Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8877
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.525 |
| 3600+ | $0.486 |
| 6000+ | $0.458 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-150MLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83R8877
Product RangeSDR1005 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeSDR1005 Series
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
DC Resistance Max
60mohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3A
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR1005-150ML
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
