Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703-471MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel14T0901
Re-Reel14T0900
Cut Tape14T0900
Product RangeSRF0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.791 | $1,186.50 |
| Total Price | $1,186.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.791 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.766 |
| 2000+ | $0.696 |
| 4000+ | $0.624 |
| 6000+ | $0.603 |
| 10000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703-471MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel14T0901
Re-Reel14T0900
Cut Tape14T0900
Product RangeSRF0703 Series
Technical Datasheet
Product RangeSRF0703 Series
Inductance, Parallel470µH
RMS Current, Parallel350mA
Saturation Current, Parallel370mA
DC Resistance Max, Parallel2.82ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703 Series
RMS Current, Parallel
350mA
DC Resistance Max, Parallel
2.82ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
470µH
Saturation Current, Parallel
370mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for SRF0703-471M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
