Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703-680MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14T0905
Product RangeSRF0703 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.766 |
| 2000+ | $0.696 |
| 4000+ | $0.624 |
| 6000+ | $0.603 |
| 10000+ | $0.589 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703-680MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.14T0905
Product RangeSRF0703 Series
Technical Datasheet
Product RangeSRF0703 Series
Inductance, Parallel68µH
RMS Current, Parallel890mA
Saturation Current, Parallel960mA
DC Resistance Max, Parallel0.507ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703 Series
RMS Current, Parallel
890mA
DC Resistance Max, Parallel
0.507ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
68µH
Saturation Current, Parallel
960mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for SRF0703-680M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
