Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0703A-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41Y0204
Re-Reel31Y4574RL
Cut Tape31Y4574
Product RangeSRF0703A Series
Your Part Number
275 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.490 |
| 100+ | $1.420 |
| 250+ | $1.330 |
| 500+ | $1.180 |
| 1000+ | $1.110 |
| 5000+ | $1.080 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.150 |
| 4000+ | $1.050 |
| 6000+ | $1.010 |
| 10000+ | $0.992 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703A-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel41Y0204
Re-Reel31Y4574RL
Cut Tape31Y4574
Product RangeSRF0703A Series
Technical Datasheet
Product RangeSRF0703A Series
Inductance, Parallel100µH
RMS Current, Parallel730mA
Saturation Current, Parallel790mA
DC Resistance Max, Parallel0.715ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF0703A Series
RMS Current, Parallel
730mA
DC Resistance Max, Parallel
0.715ohm
Turns Ratio
1:1
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
100µH
Saturation Current, Parallel
790mA
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF0703A-101M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
