Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280A-101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31Y4598RL
Cut Tape31Y4598
Product RangeSRF1280A Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.240 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 25+ | $2.860 |
| 100+ | $2.710 |
| 250+ | $2.650 |
| 500+ | $2.600 |
| 1000+ | $2.540 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-101MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel31Y4598RL
Cut Tape31Y4598
Product RangeSRF1280A Series
Technical Datasheet
Product RangeSRF1280A Series
Inductance, Parallel100µH
RMS Current, Parallel1.96A
Saturation Current, Parallel3.64A
DC Resistance Max, Parallel0.175ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
1.96A
DC Resistance Max, Parallel
0.175ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
100µH
Saturation Current, Parallel
3.64A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF1280A-101M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
