Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280A-220MCopy
Newark Part No.
Full Reel41Y0235
Re-Reel33AK4336
Cut Tape33AK4336
Product RangeSRF1280A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $2.770 | $4,432.00 |
| Total Price | $4,432.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.890 |
| 2000+ | $1.780 |
| 4000+ | $1.610 |
| 6000+ | $1.550 |
| 10000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-220MCopy
Newark Part No.
Full Reel41Y0235
Re-Reel33AK4336
Cut Tape33AK4336
Product RangeSRF1280A Series
Technical Datasheet
Product RangeSRF1280A Series
Inductance, Parallel22µH
RMS Current, Parallel4A
Saturation Current, Parallel7.57A
Coupled Inductor Case12.5mm x 12.5mm x 8mm
DC Resistance Max, Parallel0.0503ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
4A
Coupled Inductor Case
12.5mm x 12.5mm x 8mm
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance, Parallel
22µH
Saturation Current, Parallel
7.57A
DC Resistance Max, Parallel
0.0503ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRF1280A-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
