Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN1060-100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC1964
Product RangeSRN1060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.682 |
| 3600+ | $0.641 |
| 6000+ | $0.612 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN1060-100MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44AC1964
Product RangeSRN1060 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.2A
Product RangeSRN1060 Series
Power Inductor Case10mm x 9.8mm x 6mm
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.8mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN1060 Series
DC Resistance Max
0.029ohm
Product Length
10mm
Product Height
6mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.2A
Power Inductor Case
10mm x 9.8mm x 6mm
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRN1060-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
