Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62X0331
Product RangeSRN2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.308 |
| 5000+ | $0.292 |
| 10000+ | $0.261 |
| 20000+ | $0.238 |
| 30000+ | $0.224 |
| 50000+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62X0331
Product RangeSRN2010 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.9A
Product RangeSRN2010 Series
Power Inductor Case2mm x 1.6mm x 1.02mm
Inductance Tolerance± 20%
DC Resistance Max0.072ohm
Product Length2mm
Product Width1.6mm
Product Height1.02mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN2010 Series
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1.02mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.9A
Power Inductor Case
2mm x 1.6mm x 1.02mm
DC Resistance Max
0.072ohm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2010-1R0M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
