Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2010-R47MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel62X0327
Re-Reel67X4640RL
Cut Tape67X4640
Product RangeSRN2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.916 | $4.58 |
| Total Price | $4.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.916 |
| 10+ | $0.809 |
| 25+ | $0.714 |
| 50+ | $0.603 |
| 100+ | $0.514 |
| 250+ | $0.438 |
| 500+ | $0.381 |
| 1000+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.308 |
| 5000+ | $0.292 |
| 10000+ | $0.261 |
| 20000+ | $0.238 |
| 30000+ | $0.224 |
| 50000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R47MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel62X0327
Re-Reel67X4640RL
Cut Tape67X4640
Product RangeSRN2010 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.8A
Product RangeSRN2010 Series
Power Inductor Case2mm x 1.6mm x 1.02mm
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.02mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2010 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.8A
Power Inductor Case
2mm x 1.6mm x 1.02mm
DC Resistance Max
0.042ohm
Product Length
2mm
Product Height
1.02mm
Technical Docs (1)
Alternatives for SRN2010-R47M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
