Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67X4646RL
Cut Tape67X4646
Product RangeSRN2012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.357 |
| 15+ | $0.343 |
| 25+ | $0.329 |
| 50+ | $0.315 |
| 125+ | $0.301 |
| 250+ | $0.295 |
| 500+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012-1R0MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel67X4646RL
Cut Tape67X4646
Product RangeSRN2012 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.5A
Product RangeSRN2012 Series
Power Inductor Case2mm x 1.6mm x 1.2mm
DC Resistance Max0.104ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN2012 Series
DC Resistance Max
0.104ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.5A
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2012-1R0M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
