Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510F-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9088
Product RangeSRN2510F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.199 |
| 6000+ | $0.181 |
| 10000+ | $0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$398.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC9088
Product RangeSRN2510F Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.8A
Product RangeSRN2510F Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.093ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2510F Series
DC Resistance Max
0.093ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.8A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2510F-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
