Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK3080
Product RangeSRN3010BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.237 |
| 9000+ | $0.232 |
| 15000+ | $0.227 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$711.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3010BTA-3R3MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.81AK3080
Product RangeSRN3010BTA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.4A
Product RangeSRN3010BTA Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN3010BTA Series
DC Resistance Max
0.156ohm
Product Length
3mm
Product Height
0.9mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRN3010BTA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
