Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-220MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel81AK3106
Cut Tape81AK3105
Product RangeSRN3012BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.258 | $774.00 |
| Total Price | $774.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.258 |
| 6000+ | $0.221 |
| 9000+ | $0.218 |
| 15000+ | $0.214 |
| 30000+ | $0.210 |
| 75000+ | $0.206 |
| 150000+ | $0.202 |
| 300000+ | $0.196 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 9000+ | $0.183 |
| 15000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-220MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel81AK3106
Cut Tape81AK3105
Product RangeSRN3012BTA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)900mA
Inductor ConstructionSemishielded
Saturation Current (Isat)700mA
Product RangeSRN3012BTA Series
Inductor Case / Package-
DC Resistance Max0.84ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3012BTA Series
DC Resistance Max
0.84ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRN3012BTA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
