Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-3R3MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94Y3514
Product RangeSRN3012TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.351 |
| 5000+ | $0.322 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$702.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-3R3MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94Y3514
Product RangeSRN3012TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.55A
Saturation Current (Isat)1.2A
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max100mohm
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SRN3012TA-3R3M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 3.3µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.1ohm (±20%)
- RMS current (Irms) is 1.55A
- Saturation current (Isat) is 1.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.55A
Product Range
SRN3012TA Series
DC Resistance Max
100mohm
Product Width
3mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRN3012TA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
