Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN3015C-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47AM0704RL
Cut Tape47AM0704
Product RangeSRN3015C Series
Your Part Number
1,720 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.556 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.556 |
| 10+ | $0.465 |
| 15+ | $0.447 |
| 25+ | $0.428 |
| 50+ | $0.410 |
| 125+ | $0.392 |
| 250+ | $0.370 |
| 500+ | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015C-220MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47AM0704RL
Cut Tape47AM0704
Product RangeSRN3015C Series
Inductance22µH
RMS Current (Irms)1A
Inductor ConstructionSemishielded
Saturation Current (Isat)680mA
Product RangeSRN3015C Series
Inductor Case / Package1212 [3030 Metric]
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3015C Series
DC Resistance Max
0.54ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
1A
Saturation Current (Isat)
680mA
Inductor Case / Package
1212 [3030 Metric]
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN3015C-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
