Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN3015TA-6R8MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94Y3527 |
| Product Range | SRN3015TA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.503 |
| 5000+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,006.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN3015TA-6R8MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94Y3527 |
| Product Range | SRN3015TA Series |
| Technical Datasheet | |
| Inductance | 6.8µH |
| RMS Current (Irms) | 1A |
| Saturation Current (Isat) | 1A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.16ohm |
| Product Length | 3mm |
| Product Width | 3mm |
| Product Height | 1.5mm |
| Product Range | SRN3015TA Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Inductance | 6.8µH |
|---|---|
| Saturation Current (Isat) | 1A |
| DC Resistance Max | 0.16ohm |
| Product Width | 3mm |
| Product Range | SRN3015TA Series |
| RMS Current (Irms) | 1A |
|---|---|
| Inductor Case / Package | - |
| Product Length | 3mm |
| Product Height | 1.5mm |
| SVHC | No SVHC (20-Jun-2016) |
Alternatives for SRN3015TA-6R8M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
